Molex PicoBlade Series Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1919
- Mfr. Part No.:
- 53398-0371
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$570.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.57 | $570.00 | - |
| 2000 - 3000 | $0.556 | $556.00 | 2% |
| 4000 + | $0.547 | $547.00 | 4% |
*price indicative
- RS Stock No.:
- 167-1919
- Mfr. Part No.:
- 53398-0371
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex PCB Header, 1A Current Rating, 125V Voltage Rating - PicoBlade Series - 53398-0371
This PCB header from Molex lets you create multiple electrical connections on your circuit board. The compact component, with its three 1.25mm pitch pins and surface-mount capabilities, takes up little space on your circuit. A friction locking mechanism uses two latching ramps in the crimp housing to secure the unit and prevent accidental disconnection when you use it in impact-prone settings. Partial shrouding helps protect the unit's connectors from bending. Its mating parts and the board are polarised to avoid incorrect matings and support optimal performance.
Features & Benefits
• Integrated tabs for easy termination
• Strain relief for solder trails to prevent cracking
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• Self-extinguishing component prevents the spread of fires for improved safety
Applications
• Electronic equipment
• Control panels for factory processes
What's the mounting configuration of this PCB header?
This PCB header has a vertical mounting configuration.
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
