HARTING har-modular Series Straight Through Hole IDC Connector, 2 Contact(s), 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.82

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$19.82$9.91-
10 - 24$18.25$9.1257%
25 +$16.06$8.0318%

*price indicative

RS Stock No.:
146-296
Mfr. Part No.:
02539021501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

har-modular

Product Type

IDC Connector

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO

har-modular D2 datamod male str 3mm


The Harting Data Module features solder termination for secure and stable connections. It is fully shielded with 360° shielding contact, ensuring minimal interference. The mezzanine connection type is designed for motherboard to daughtercard applications. It supports data rates of 10 Mbit/s, 100 Mbit/s, 1 Gbit/s, 5 Gbit/s, 10 Gbit/s, and 25 Gbit/s. The module operates within a temperature range of 55°C to +125°C and requires an insertion and withdrawal force of 10 N, ensuring a secure and durable connection.

Polyamide construction

Copper alloy contacts

RoHS compliant

2 signal contacts

5.08 mm width

Capable for 10GBASE-KR Ethernet and SPE or Profibus

2.9 mm solder pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy