HARTING har-modular Series Straight Through Hole IDC Connector, 8 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 146-300
- Mfr. Part No.:
- 02539081502
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.36 | - |
| 10 - 24 | $19.63 | 8% |
| 25 + | $17.31 | 18% |
*price indicative
- RS Stock No.:
- 146-300
- Mfr. Part No.:
- 02539081502
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Series | har-modular | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Series har-modular | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
har-modular D8 datamod male str 4,8
The Harting Data Module features solder termination for secure and stable connections. It is fully shielded with 360° shielding contact, ensuring minimal interference. The mezzanine connection type is designed for motherboard to daughtercard applications. It supports data rates of 10 Mbit/s, 100 Mbit/s, 1 Gbit/s, 5 Gbit/s, 10 Gbit/s, and 25 Gbit/s. The module operates within a temperature range of 55°C to +125°C and requires an insertion and withdrawal force of 40 N, ensuring a secure and durable connection.
Polyamide construction
Copper alloy contacts
RoHS compliant
Related links
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
