Phoenix Contact SPT 2.5/10-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 1
- RS Stock No.:
- 113-294
- Mfr. Part No.:
- 1991176
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.64
(exc. GST)
$31.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.728 | $28.64 | - |
| 250 - 1245 | $5.586 | $27.93 | 2% |
| 1250 + | $5.346 | $26.73 | 6% |
*price indicative
- RS Stock No.:
- 113-294
- Mfr. Part No.:
- 1991176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 2.5/10-V-5.0 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus, EU RoHS, VDE | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 2.5/10-V-5.0 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus, EU RoHS, VDE | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB Terminal blocks with screwless push-in spring cage Terminals for solid or stranded wire with ferrules. For non-ferruled wires the Terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL
