CIF Carbide PCB Drill Bit, 3.17 mm, 3.18mm Diameter
- RS Stock No.:
- 753-8638
- Mfr. Part No.:
- DU91
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$9.97
(exc. GST)
$10.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.97 | - |
| 5 + | $8.96 | $5.05 |
*price indicative
- RS Stock No.:
- 753-8638
- Mfr. Part No.:
- DU91
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 3.18mm | |
| Material | Carbide | |
| Bit Diameter | 3.17mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Drill Bit | ||
Shank Diameter 3.18mm | ||
Material Carbide | ||
Bit Diameter 3.17mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- FR
CIF Carbide Tungsten Drill Bits
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.
PCB Drilling / Milling tools
- RS Stock No. 7538672
- Mfr. Part No. DU85.10
Each (In a Box of 10)
$13.72
- RS Stock No. 7538628
- Mfr. Part No. DU74
Each
$9.92
Related links
- CIF Carbide PCB Drill Bit 3.18mm Diameter
- RS PRO Carbide PCB Drill Bit 3.18mm Diameter
- RS PRO Carbide PCB Drill Bit 3.18mm Diameter
- RS PRO Carbide PCB Drill Bit 3.18mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit, 1.3mm Diameter










