CIF Carbide PCB Drill Bit, 1.9 mm, 3.17mm Diameter
- RS Stock No.:
- 218-9188
- Mfr. Part No.:
- DU79
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save $6.05
View bulk pricing optionsSubtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.88 | - |
| 5 + | $10.67 | $6.05 |
*price indicative
- RS Stock No.:
- 218-9188
- Mfr. Part No.:
- DU79
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Shank Diameter | 3.17mm | |
| Product Type | PCB Drill Bit | |
| Material | Carbide | |
| Bit Diameter | 1.9mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Shank Diameter 3.17mm | ||
Product Type PCB Drill Bit | ||
Material Carbide | ||
Bit Diameter 1.9mm | ||
Standards/Approvals DIN 338 | ||
The CIF Tungsten Carbide Drill Bit has Monobloc. Reinforced shank 3.17mm (1/8 ") and Dia 1.9mm. .
In stock from 0.3 mm to 3.17 mm
Minimum drilling speed 20,000 rpm
The smaller the diameter of the drill bit, the lower the speed will be. high
Descent speed from 1.6 to 4 m / min
Option, drill with ring on request
Related links
- Fortex Tungsten Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
