CIF Carbide Tungsten PCB Drill Bit, 1.2 mm, 3.17mm Diameter
- RS Stock No.:
- 753-8616
- Mfr. Part No.:
- DU72
- Brand:
- CIF
This image is representative of the product range
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 753-8616
- Mfr. Part No.:
- DU72
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 3.17mm | |
| Material | Carbide Tungsten | |
| Bit Diameter | 1.2mm | |
| PCB Bit Type | Drill | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Drill Bit | ||
Shank Diameter 3.17mm | ||
Material Carbide Tungsten | ||
Bit Diameter 1.2mm | ||
PCB Bit Type Drill | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- FR
CIF Carbide Tungsten Drill Bits
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.
PCB Drilling / Milling tools
Related links
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
