CIF Carbide Tungsten PCB Drill Bit, 1.1 mm, 3.17mm Diameter

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$8.70

(exc. GST)

$9.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.70-
5 +$7.839%

*price indicative

RS Stock No.:
753-8612
Mfr. Part No.:
DU71
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Shank Diameter

3.17mm

Product Type

PCB Drill Bit

Material

Carbide Tungsten

PCB Bit Type

Drill

Bit Diameter

1.1mm

Standards/Approvals

DIN 338

COO (Country of Origin):
FR

CIF Carbide Tungsten Drill Bits


High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy