Sunhayato PCB Developing Kit
- RS Stock No.:
- 189-2299
- Mfr. Part No.:
- SBS-P02
- Brand:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.32 |
| 5 - 24 | $12.07 |
| 25 + | $10.89 |
*price indicative
- RS Stock No.:
- 189-2299
- Mfr. Part No.:
- SBS-P02
- Brand:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | PCB Developing Kit | |
| Standards/Approvals | RoHS | |
| Kit Contents | Jump Wire (About 100 mm), Small Speaker (6-8 Ω, 0.5-1 W) | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type PCB Developing Kit | ||
Standards/Approvals RoHS | ||
Kit Contents Jump Wire (About 100 mm), Small Speaker (6-8 Ω, 0.5-1 W) | ||
- COO (Country of Origin):
- CN
The Sunhayato PCB Developing Kit is a small speaker with jump wires attached, ready for use in breadboard electronics.
Small speaker: About 6-8Ω
Related links
- Sunhayato PCB Developing Kit
- Sunhayato PCB Developing Kit, USB Power Analyser
- Sunhayato PCB Developing Kit, Soldering Test Practice Board
- Sunhayato PCB Developing Kits
- PCB Developing Kits
- Sunhayato SBS-202 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
- Fortex PCB Transfer Film
- Seeit PCB Transfer Film
