Sunhayato PCB Developing Kit, Soldering Test Practice Board
- RS Stock No.:
- 189-2292
- Mfr. Part No.:
- CT-VAL3X10
- Brand:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.87
(exc. GST)
$125.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $113.87 |
| 5 + | $102.47 |
*price indicative
- RS Stock No.:
- 189-2292
- Mfr. Part No.:
- CT-VAL3X10
- Brand:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | PCB Developing Kit | |
| Standards/Approvals | RoHS | |
| Kit Type | Soldering Test Practice Board | |
| Compatible CCB Dimensions | 95 x 95 x 1.6 mm | |
| Number of CCBs Accommodated | 10 | |
| Kit Contents | (4) Electrolytic Capacitor (2.54 mm pitch), (8) Ceramic Capacitor (5.08 mm pitch), (13) Square Chip Resistor (3225 size), (20) Resistance (15.24 mm pitch), (3) IC (DIP14 pin) | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type PCB Developing Kit | ||
Standards/Approvals RoHS | ||
Kit Type Soldering Test Practice Board | ||
Compatible CCB Dimensions 95 x 95 x 1.6 mm | ||
Number of CCBs Accommodated 10 | ||
Kit Contents (4) Electrolytic Capacitor (2.54 mm pitch), (8) Ceramic Capacitor (5.08 mm pitch), (13) Square Chip Resistor (3225 size), (20) Resistance (15.24 mm pitch), (3) IC (DIP14 pin) | ||
- COO (Country of Origin):
- CN
The Sunhayato PCB Developing Kit is a practice board for soldering test.
Patterns are also drawn from each land, so you can practice closer to practice
Since the resistors are aligned, the bending state of the leads can be compared
XY direction is indicated for mounting square chip parts
