HARWIN M80 Connector Kit Containing 6 Barrel Crimp Contacts Loose, Crimp Shell, Housing with Hexagonal Slotted
- RS Stock No.:
- 161-3533
- Mfr. Part No.:
- M80-4610605
- Brand:
- HARWIN
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.60
(exc. GST)
$28.16
(inc. GST)
Units | Per unit |
1 - 9 | $25.60 |
10 - 49 | $24.84 |
50 - 99 | $24.07 |
100 - 249 | $23.58 |
250 + | $23.08 |
- RS Stock No.:
- 161-3533
- Mfr. Part No.:
- M80-4610605
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Complete kit: housing with Hexagonal slotted jackscrews fitted, 6 x barrel crimp contacts loose - Gold finish on contact clip and crimp shell.
Small Bore - suitable for 24 to 28AWG cable (Ø1.1mm max insulation). Spare contacts = M80-0130005.
2.00mm Pitch High-Reliability Datamate connector system.
Small Bore - suitable for 24 to 28AWG cable (Ø1.1mm max insulation). Spare contacts = M80-0130005.
2.00mm Pitch High-Reliability Datamate connector system.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Type | Connector Kit |
Kit Contents | 6 Barrel Crimp Contacts Loose, Crimp Shell, Housing with Hexagonal Slotted Jackscrews Fitted |
Series | M80 |
Related links
- HARWIN m80 Series Straight Surface Mount PCB Socket 2-Row Solder...
- HARWIN 2mm Pitch 2 Row
- HARWIN M80 Connector Kit Containing 14 Barrel Crimp Contacts Loose...
- HARWIN 2mm Pitch 1 Row
- HARWIN M80 Connector Kit Containing 8 Barrel Crimp Contacts Loose
- HARWIN M80 Connector Kit Containing 26 Barrel Crimp Contacts Loose...
- HARWIN M80 Connector Kit Containing 10 Barrel Crimp Contacts Loose...
- HARWIN M80 Connector Kit Containing 12 Barrel Crimp Contacts Loose