HARTING Fixing Rail for use with PCB Connector
- RS Stock No.:
- 229-8162
- Distrelec Article No.:
- 302-77-320
- Mfr. Part No.:
- 02095001017
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1.96
(exc. GST)
$2.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.96 | - |
| 10 - 99 | $1.90 | 3% |
| 100 + | $1.81 | 7% |
*price indicative
- RS Stock No.:
- 229-8162
- Distrelec Article No.:
- 302-77-320
- Mfr. Part No.:
- 02095001017
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Cover | |
| Accessory Type | Fixing Rail | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | har-modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Cover | ||
Accessory Type Fixing Rail | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series har-modular | ||
- COO (Country of Origin):
- RO
The Harting har-modular fixing rail 32 x 2.54 mm dimension and It has 86.26 mm length.
Made up of polyamide
Yellow colour
Related links
- HARTING Fixing Rail for use with PCB Connector
- HARTING Fixing Screw
- HARTING Fixing Bracket for use with Male Connector
- HARTING Fixing Screw For Use With Han Yellock 10 Industrial Connector
- HARTING Fixing Frame For Use With 2 Modules
- HARTING Fixing Screw For Use With Housing
- HARTING Rail for use with Han Yellock 60 Surface Mounted Housing
- HARTING Fixing Element For Use With Terminal Block Connector
