HARTING Rail for use with Han Yellock 60 Surface Mounted Housing
- RS Stock No.:
- 746-101
- Mfr. Part No.:
- 11000009511
- Brand:
- HARTING
Subtotal (1 unit)*
$69.00
(exc. GST)
$75.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.00 |
*price indicative
- RS Stock No.:
- 746-101
- Mfr. Part No.:
- 11000009511
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Rail | |
| Product Type | Rail | |
| For Use With | Han Yellock 60 Surface Mounted Housing | |
| Standards/Approvals | RoHS | |
| Series | Han Yellock 60 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Rail | ||
Product Type Rail | ||
For Use With Han Yellock 60 Surface Mounted Housing | ||
Standards/Approvals RoHS | ||
Series Han Yellock 60 | ||
- COO (Country of Origin):
- DE
The HARTING PE/N-Bar Han-Yellock 60 HSM is an accessory designed for use with the Han Yellock 60 surface mounted housing. It provides a reliable connection point for electrical systems, ensuring efficient power distribution and compliance with relevant standards.
Features & Benefits
PE / N rail offers a secure mounting solution for electrical components
Suitable for Han-Yellock 60 surface mounted housing ensures compatibility and ease of installation
1 bar with fixing screws provides a stable and robust connection
Compliant with China RoHS and ELV standards ensures environmental safety
Designed for efficient power distribution enhances system performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the product type?
The product type is a PE/N Rail.
What is the mounting method for this product?
The product features a 1 bar with fixing screws for secure mounting.
Related links
- HARTING Rail for use with Han Yellock 60 Surface Mounted Housing
- HARTING Adapter Frame For Use With Han-Yellock 60 Surface Mounted Housing
- HARTING Shielding Frame For Use With Han Yellock 30 Surface Mounted Housing
- HARTING Adapter Frame For Use With Han-Yellock 30 Surface Mounted Housing
- HARTING Dust Cover For Use With Surface Mounted Housing
- HARTING Dust Cover For Use With Surface Mounted Housing
- HARTING Cover For Use With Surface Mounted Housing
- HARTING Cover For Use With Surface Mounted Housing
