Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $18.00

View bulk pricing options

Subtotal (1 bag of 3000 units)*

$414.00

(exc. GST)

$456.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3000 - 3000$0.138$414.00-
6000 - 9000$0.135$405.00$18.00
12000 +$0.132$396.00$72.00

*price indicative

RS Stock No.:
200-5684
Mfr. Part No.:
105415-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

Product Type

Retainer

For Use With

Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to

Colour

Natural

Material

Nylon

Standards/Approvals

No

Series

105415

COO (Country of Origin):
CN
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.

RoHS compliant

Operating Temperature Range: -40° to +105°C, -40° to +120°C

UL 94V-0, Glow-Wire Capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy