Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- RS Stock No.:
- 200-5683
- Distrelec Article No.:
- 304-39-547
- Mfr. Part No.:
- 105415-0003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 850 | $0.178 | $8.90 |
| 900 - 1700 | $0.173 | $8.65 |
| 1750 + | $0.171 | $8.55 |
*price indicative
- RS Stock No.:
- 200-5683
- Distrelec Article No.:
- 304-39-547
- Mfr. Part No.:
- 105415-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retainer | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 105415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
Accessory Type Terminal Position Assurance | ||
For Use With With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series 105415 | ||
- COO (Country of Origin):
- CN
Molex 105415 series Retainer, Terminal Position Assurance Accessory, For Mega-Fit 5.70 mm pitch wire - 105415-0003
This retainer is a terminal position assurance accessory designed for use with Mega-Fit connectors. It features a 5.70mm pitch accommodating three circuits and is constructed from natural nylon resin. This high-performance component ensures secure wire retention, making it an essential part of electrical wiring systems, especially in demanding environments with operating temperatures ranging from -40° to +105°C.
Features & Benefits
• Locks to mating parts to enhance connection stability
• Supports three circuits for versatility in use
• Compliant with UL 94V-0 for increased safety
• Glow-wire capable for added protection in extreme conditions
• Crafted from durable nylon for long-lasting performance
• Designed to meet specific application requirements
Applications
• Used with Mega-Fit plug housing for secure connections
• Compatible with Mega-Fit receptacle housing for reliable mating
• Ideal for industries requiring effective wire retention solutions
• Suitable for use in automation and electronic
What materials are used in the construction of this product?
This product is made from nylon resin, providing durability and resistance to wear in various environments.
How does this component improve wire retention?
The design incorporates a locking mechanism that holds the terminals firmly in place, preventing unintentional disconnections during operation.
What is the temperature range for safe operation?
The product is designed to operate effectively in temperatures from -40° to +105°C, making it suitable for a wide
Can this retainer be used with other types of connectors?
It is specifically designed for use with the Mega-Fit series, ensuring optimal performance and compatibility with those connectors.
Related links
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
