Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5685
- Distrelec Article No.:
- 304-39-548
- Mfr. Part No.:
- 105415-0004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.171 | $8.55 | - |
| 750 - 1450 | $0.167 | $8.35 | 2% |
| 1500 + | $0.165 | $8.25 | 3% |
*price indicative
- RS Stock No.:
- 200-5685
- Distrelec Article No.:
- 304-39-548
- Mfr. Part No.:
- 105415-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retainer | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | 105415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
Accessory Type Terminal Position Assurance | ||
For Use With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series 105415 | ||
- COO (Country of Origin):
- CN
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
- RS Stock No. 2005683
- Mfr. Part No. 105415-0003
Each (In a Pack of 50)
$0.178
- RS Stock No. 2005678
- Mfr. Part No. 105415-0001
Each (In a Pack of 25)
$0.149
- RS Stock No. 2005691
- Mfr. Part No. 105415-0007
Each (In a Pack of 50)
$0.233
- RS Stock No. 2005686
- Mfr. Part No. 105415-0005
Each (In a Bag of 2500)
$0.186
Related links
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
- Molex 73838 Series Terminal Position Assurance












