Roline Portable TV Stand, Max 254 cm Monitor, 1 Supported Display(s)
- RS Stock No.:
- 266-0599
- Mfr. Part No.:
- 17.03.1261-1
- Brand:
- Roline
Subtotal (1 unit)*
$1,543.38
(exc. GST)
$1,697.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,543.38 |
*price indicative
- RS Stock No.:
- 266-0599
- Mfr. Part No.:
- 17.03.1261-1
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Portable TV Stand | |
| Maximum Screen Size | 254cm | |
| VESA Configurations | 1000 x 600 mm | |
| Maximum Load | 100kg | |
| Supported Number of Displays | 1 | |
| Width | 660mm | |
| Weight | 33.35kg | |
| Depth | 1200mm | |
| Height | 260mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Portable TV Stand | ||
Maximum Screen Size 254cm | ||
VESA Configurations 1000 x 600 mm | ||
Maximum Load 100kg | ||
Supported Number of Displays 1 | ||
Width 660mm | ||
Weight 33.35kg | ||
Depth 1200mm | ||
Height 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline TV mobile cart ideal for applications in conference or class rooms, easily suitable for meetings and presentations. It is telescopic height adjustable TV cart has rotating function of 0°-90° to switch between landscape and portrait mode. Product has free-tilting design between +5° and -12° for multiple monitor viewing angles.
Quick-release spring lock adjusts height effortlessly
Quick assembly shelf assures easy post-installation
Cable management keeps everything organized
Sturdy base with heavy-duty casters
Maximum weight capacity 100kg
Related links
- Roline Portable TV Stand 1 Supported Display(s)
- StarTech.com Portable TV Stand 2 Supported Display(s)
- Facom PC Holder Laptop Stand 1 Supported Display(s) Extension Arm
- StarTech.com Mounting Plate PC Stand 1 Supported Display(s)
- StarTech.com Portable TV Stand Stand, Max 70 in Monitor Extension Arm
- StarTech.com PC Stand Sit-Stand Monitor Arm 1 Supported Display(s) Extension Arm
- RS PRO Monitor Arm Sit-Stand Workstation 1 Supported Display(s) Extension Arm
- StarTech.com PC Stand Sit-Stand Desk Converter 1 Supported Display(s)
