Roline Portable TV Stand, Max 2.54 m Monitor, 1 Supported Display(s)

Subtotal (1 unit)*

$1,136.80

(exc. GST)

$1,250.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,136.80

*price indicative

RS Stock No.:
266-0598
Mfr. Part No.:
17.03.1260-1
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Portable TV Stand

Maximum Screen Size

2.54m

VESA Configurations

600 x 400 mm

Maximum Load

50kg

Supported Number of Displays

1

Depth

1.15m

Weight

20.99kg

Width

530mm

Height

270mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roline TV mobile cart ideal for applications in conference or class rooms, easily suitable for meetings and presentations. It is telescopic height adjustable TV cart has rotating function of 0°-90° to switch between landscape and portrait mode. Product has free-tilting design between +5° and -12° for multiple monitor viewing angles.

Quick-release spring lock adjusts height effortlessly

Quick assembly shelf assures easy post-installation

Cable management keeps everything organized

Sturdy base with heavy-duty casters

Maximum weight capacity 50kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy