Siemens Desktop Computer Mounts & Accessory
- RS Stock No.:
- 251-9140
- Mfr. Part No.:
- 6AG40210AA200AA5
- Brand:
- Siemens
Subtotal (1 unit)*
$60.79
(exc. GST)
$66.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.79 |
*price indicative
- RS Stock No.:
- 251-9140
- Mfr. Part No.:
- 6AG40210AA200AA5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Desktop Computer Mounts & Accessory | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Desktop Computer Mounts & Accessory | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC IPC portrait assembly DIN rail for SIMATIC IPC127E.
Net Weight in kg is 0061 Kg
Packaging dimension is 950 cm x 1410 cm x 400 cm
Related links
- Siemens Desktop Computer Mounts & Accessory
- PC Stands
- StarTech.com Desktop Computer CPU Holder CPU Mount
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- Phoenix Contact VESA Enclosure Accessory
- Bopla VESA Enclosure Accessory
- PC Power Supplies
- StarTech.com Laptop Stand For Use With Computer
