Megger PAT320 PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 712-7058
- Mfr. Part No.:
- PAT320-AU
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-7058
- Mfr. Part No.:
- PAT320-AU
- Brand:
- Megger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Power Source | Mains | |
| Model Number p | PAT320 | |
| Plug Type | Type G - British 3-pin | |
| Dimensions | 320 x 250 x 175mm | |
| Weight | 4.5kg | |
| Height | 175mm | |
| Length | 320mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 230V ac | |
| Width | 250mm | |
| Minimum Operating Temperature | +10°C | |
| Minimum Supply Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Power Source Mains | ||
Model Number p PAT320 | ||
Plug Type Type G - British 3-pin | ||
Dimensions 320 x 250 x 175mm | ||
Weight 4.5kg | ||
Height 175mm | ||
Length 320mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 230V ac | ||
Width 250mm | ||
Minimum Operating Temperature +10°C | ||
Minimum Supply Voltage 110V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PAT300 Series Portable Appliance Testers
Portable desktop appliance testers providing manual or automatic electrical equipment safety testing in accordance with DIN VDE 0701-0702.
250V and 500V insulation tests & 200mA continuity test
Differential, substitute & touch current tests with 10 μA resolution
High resolution backlit colour screen with all test details displayed before, during and after testing
Tests standard, RCD protected and anti-surge extension leads
Instant re-start for faster testing across multiple rooms
Pre-defined test sequences
Adjustable test pass limits and adjustable test duration times
Push-button operation for test groups or individual test functions
Test results are marked as a PASS or FAIL, and compared to the pass/fail limits for each test indicating a good or marginal result
Selectable PASS/FAIL limits
Direct testing of IEC power cords with no adapter
PAT320 only:
10A & 25A High current test capability
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, bond/continuity test lead with croc-clip and probe.
Related links
- Megger PAT420 PAT Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- PAC3760 Plus AU Portable Appliance Tester Class II Test Type
- Megger PAT410 PAT Tester Class I Test Type
- Protag Advanced ProTag Elite AU PAT Testing Kit Class II Test Type
