Protag Optima II Pro AU PAT Testing Kit, Class I, Class II Test Type
- RS Stock No.:
- 863-7035
- Mfr. Part No.:
- Protag Optima II Kit
- Brand:
- Protag
Subtotal (1 unit)*
$9,708.81
(exc. GST)
$10,679.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,708.81 |
*price indicative
- RS Stock No.:
- 863-7035
- Mfr. Part No.:
- Protag Optima II Kit
- Brand:
- Protag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protag | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Flash Test | Yes | |
| Model Number | Optima II Pro AU | |
| Power Source | Battery | |
| Battery Type | AA | |
| Height | 190.5mm | |
| Length | 260mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Weight | 950g | |
| Select all | ||
|---|---|---|
Brand Protag | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Testing Kit | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Flash Test Yes | ||
Model Number Optima II Pro AU | ||
Power Source Battery | ||
Battery Type AA | ||
Height 190.5mm | ||
Length 260mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Weight 950g | ||
- COO (Country of Origin):
- GB
ProTag Optima II PRO Kit (AUS / NZ Version)
The ProTag Optima System is the most affordable and truly portable appliance and RCD testing, tag printing and record keeping system. Designed to meet all testing requirements of AS/NZS3760
PrimeTest 300 Appliance Tester
The Primetest 300 is a top of the line tester, loaded with the latest technology making testing faster and more efficient
Bluetooth technology means it communicates with the OptimaII printer without cables
OPTIMA II Printer
Print durable and permanent synthetic test tags within seconds from the Primetest 300 via Bluetooth
PATGuard PRO - Software
Professional level reporting and asset history software. Automatically generates customer and test history database guaranteeing accountability and data reliability.
Supplied with
PrimeTest 300, Optima II Printer and PATGuard PRO Software.
Related links
- Protag PAT Testing Kit Class II Test Type
- Protag Advanced ProTag Elite AU PAT Testing Kit Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
