Protag PT300 PRO AU PAT Testing Kit, Class I, Class II Test Type
- RS Stock No.:
- 863-7045
- Mfr. Part No.:
- Protag PT300 PRO Kit
- Brand:
- Protag
Subtotal (1 unit)*
$5,581.30
(exc. GST)
$6,139.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,581.30 |
*price indicative
- RS Stock No.:
- 863-7045
- Mfr. Part No.:
- Protag PT300 PRO Kit
- Brand:
- Protag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protag | |
| Product Type | PAT Testing Kit | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Power Source | Battery | |
| Model Number | PT300 PRO AU | |
| Battery Type | AA | |
| Width | 100mm | |
| Weight | 950g | |
| Length | 260mm | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Protag | ||
Product Type PAT Testing Kit | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Power Source Battery | ||
Model Number PT300 PRO AU | ||
Battery Type AA | ||
Width 100mm | ||
Weight 950g | ||
Length 260mm | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ProTag PT300 PRO Kit (AUS / NZ Version)
The ProTag PT300 PRO System is the most affordable and truly portable appliance and RCD testing, tag printing and record keeping system. Designed to meet all testing requirements of AS/NZS3760.
PrimeTest 300 Appliance Tester
The Primetest 300 is a top of the line tester, loaded with the latest technology making testing faster and more efficient
Bluetooth technology means it communicates with the OptimaII printer without cables
PATGuard PRO - Software
Professional level reporting and asset history software. Automatically generates customer and test history database guaranteeing accountability and data reliability.
Supplied with
PrimeTest 300, PATGuard PRO Software.
Related links
- Protag PAT Testing Kit Class II Test Type
- Protag Advanced ProTag Elite AU PAT Testing Kit Class II Test Type
- Seaward PrimeTest Elite AU PAT Tester Class II Test Type
- Megger PAT420 PAT Tester Class II Test Type
- Fluke PAT Tester Class II Test Type
- Seaward PrimeTest 300 AU Portable Appliance Tester Class II Test Type
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type
- Fluke FLUKE-6200-2 AU PAT Tester Class II Test Type
