- RS Stock No.:
- 226-4178
- Mfr. Part No.:
- 4950
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$245.00
(exc. GST)
$269.50
(inc. GST)
Units | Per unit |
1 + | $245.00 |
- RS Stock No.:
- 226-4178
- Mfr. Part No.:
- 4950
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KIMBERLY-CLARK PROFESSIONAL® Optimum Towel Dispenser (4950), Hand Towel Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® Optimum towel dispenser with single sheet dispensing ensures the user touches only the towel they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus touch-free dispensing enables the user to retrieve the towel without touching the dispenser, further promoting good hygiene practices. Featuring a contemporary design in stainless steel, making it a durable solution whilst also blending seemlessly into your workplace. Plus the convenience of a viewing window enables you to check towel levels before refilling for more efficient washroom maintenance and this dispenser is lockable to deter pilferage. Measuring 258 x 536 x 85mm, this dispenser is suitable for use with KLEENEX® Optimum towel (4456), SCOTT® Optimum towels (4455 and 4457) and SCOTT ESSENTIAL® Ultraslim towel (38000). Dispensers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® Optimum towel dispenser suitable for use with KLEENEX® Optimum towel (4456), SCOTT® Optimum towels (4455 and 4457) and SCOTT ESSENTIAL® Ultraslim towel (38000)
Optimum towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system to help promote good workplace hygiene
Constructed of stainless steel making it a durable solution for your workplace
Lockable dispenser with viewing window for efficient maintenance
Optimum towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system to help promote good workplace hygiene
Constructed of stainless steel making it a durable solution for your workplace
Lockable dispenser with viewing window for efficient maintenance
The Kimberly Clark Professional has a range of stainless steel washroom dispensers that reflect a commitment to both contemporary design requirements and the highest standards of hygiene and performance. Elegant curves and slim profiles combine to provide
Vandal Resistance
lockable to deter pilferage
Easy maintenance and top-ups to reduce servicing time
Specifically manufactured to house and dispense quality KLEENEX® products
lockable to deter pilferage
Easy maintenance and top-ups to reduce servicing time
Specifically manufactured to house and dispense quality KLEENEX® products
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 240mm |
Depth | 85mm |
Height | 240mm |
Material | Stainless Steel |
Range | Kimberly-Clark Professional® |
Related links
- SCOTT Large Optimum Hand Towels (4457) Folded White Paper Towel...
- SCOTT Optimum Hand Towels (4455) Folded White Paper Towel 150 x 16 Sheets
- KLEENEX Optimum Hand Towels (4456) Folded White Paper Towel 120 x 20 Sheets
- KEMET Polymer 240mm x 240mm x 0.3mm
- Knipex Polyester Tool Bag 610mm x 240mm x 240mm
- KEMET Polymer 240mm x 240mm x 0.5mm
- Kimberly Clark Metal White Paper Towel Dispenser, 85mm x 305mm x 240mm
- Northwood Hygiene Raphael Folded 200 x 240mm, 3000 Sheets