Signal Construct LED, Red Panel Mount Indicator SWZU Series, 8 mm, Solder Tab Termination
- RS Stock No.:
- 817-3465
- Mfr. Part No.:
- SWZU08128
- Brand:
- Signal Construct
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-3465
- Mfr. Part No.:
- SWZU08128
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| Mount Hole Size | 8 mm | |
| Luminous Intensity | 700mcd | |
| Standards/Approvals | CE, RoHS | |
| Length | 32mm | |
| Series | SWZU | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
Mount Hole Size 8 mm | ||
Luminous Intensity 700mcd | ||
Standards/Approvals CE, RoHS | ||
Length 32mm | ||
Series SWZU | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series
Protection class: IP67
Suitable for outdoor applications
Chromium plated metal housing
Supplied with
Nut, washer and sealing washer
Related links
- Signal Construct SWZU Series Solder Tab Termination, 8 mm
- Signal Construct SWZU Series Panel Mount Indicator 8 mm
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
