Signal Construct LED Panel Mount Indicator SWZU Series, 8 mm, Solder Tab Termination

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.06

(exc. GST)

$41.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$38.06
25 - 49$37.13
50 - 99$36.11
100 - 249$35.14
250 +$34.23

*price indicative

RS Stock No.:
817-3471
Mfr. Part No.:
SWZU08728
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

Solder Tab

Mount Hole Size

8 mm

Luminous Intensity

150mcd

Standards/Approvals

CE, RoHS

Length

32mm

Series

SWZU

COO (Country of Origin):
DE

Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series


Protection class: IP67

Suitable for outdoor applications

Chromium plated metal housing

Supplied with

Nut, washer and sealing washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy