Signal Construct LED, Red Panel Mount Indicator SWZU Series, 8 mm, Solder Tab Termination
- RS Stock No.:
- 817-3452
- Mfr. Part No.:
- SWZU08028
- Brand:
- Signal Construct
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.62
(exc. GST)
$47.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $43.62 |
| 25 - 49 | $42.84 |
| 50 - 99 | $42.05 |
| 100 - 249 | $41.20 |
| 250 + | $40.51 |
*price indicative
- RS Stock No.:
- 817-3452
- Mfr. Part No.:
- SWZU08028
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| Mount Hole Size | 8 mm | |
| Luminous Intensity | 1300mcd | |
| Length | 32mm | |
| Standards/Approvals | CE, RoHS | |
| Series | SWZU | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
Mount Hole Size 8 mm | ||
Luminous Intensity 1300mcd | ||
Length 32mm | ||
Standards/Approvals CE, RoHS | ||
Series SWZU | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series
Protection class: IP67
Suitable for outdoor applications
Chromium plated metal housing
Supplied with
Nut, washer and sealing washer
Related links
- Signal Construct SWZU Series Solder Tab Termination, 8 mm
- Signal Construct SWZU Series Panel Mount Indicator 8 mm
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SMZD Series Solder Tab Termination 14V, 8 mm
- Signal Construct SMZD Series Solder Tab Termination 14V, 8 mm
- Signal Construct SMQD Series Solder Tab Termination 14V 8 mm
- Signal Construct SMQD Series Solder Tab Termination 14V 8 mm
