Signal Construct LED, Green Panel Mount Indicator SMQD Series, 8 mm, Solder Tab Termination, IP67 14V
- RS Stock No.:
- 817-3367
- Mfr. Part No.:
- SMQD08022
- Brand:
- Signal Construct
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.76 |
| 25 - 49 | $17.36 |
| 50 - 99 | $16.87 |
| 100 - 249 | $16.39 |
| 250 + | $15.98 |
*price indicative
- RS Stock No.:
- 817-3367
- Mfr. Part No.:
- SMQD08022
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 14V | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | RoHS, CE | |
| Length | 31.2mm | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 14V | ||
Luminous Intensity 40mcd | ||
Standards/Approvals RoHS, CE | ||
Length 31.2mm | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Supplied with
Nut and washer
Related links
- Signal Construct SMQD Series Solder Tab Termination 14V 8 mm
- Signal Construct SMQD Series Solder Tab Termination 14V 8 mm
- Signal Construct SMQD Series Solder Tab Termination 28V 8 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKCD Series Tab Termination 14V 8 mm
