Signal Construct LED, Blue Panel Mount Indicator SKGD Series, 5 mm, Solder Tab Termination, IP67 14V
- RS Stock No.:
- 369-3188
- Mfr. Part No.:
- SKGD05402
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.58 |
| 25 - 49 | $10.25 |
| 50 - 99 | $9.93 |
| 100 - 249 | $9.73 |
| 250 + | $9.52 |
*price indicative
- RS Stock No.:
- 369-3188
- Mfr. Part No.:
- SKGD05402
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 5 mm | |
| Maximum Supply Voltage | 14V | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Series | SKGD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 5 mm | ||
Maximum Supply Voltage 14V | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Series SKGD | ||
- COO (Country of Origin):
- DE
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
Related links
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 7V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
