RS PRO Red Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination, IP67, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.62

(exc. GST)

$28.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$25.62
25 - 49$25.03
50 - 99$24.09
100 - 499$23.59
500 +$19.41

*price indicative

RS Stock No.:
723-9549
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V dc

Light Output Colour

Red

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Length

22.5mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires


These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator

5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs

Black chrome bezel

Prominent, recessed and flush bezel styles

12 to 28 Vdc

Wire terminations

Sealed to IP67

Viewing angle: up to 100°

Life expectancy: 100,000 hours

Operating temperature range: -40 to +85 °C

Approvals

UL

Supplied with

Fixing nut and spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy