RS PRO Blue Panel Mount Indicator, 24V dc, Solder Tab Termination, IP67
- RS Stock No.:
- 700-1763
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.43
(exc. GST)
$31.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 122 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $28.43 |
| 25 - 49 | $27.56 |
| 50 - 99 | $26.71 |
| 100 - 249 | $26.14 |
| 250 + | $25.57 |
*price indicative
- RS Stock No.:
- 700-1763
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 33.9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 33.9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- Bulgin Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
