RS PRO Blue Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, IP67, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.82

(exc. GST)

$36.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 994 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$32.82
25 - 49$32.05
50 - 99$31.28
100 - 499$30.52
500 +$25.13

*price indicative

RS Stock No.:
700-1631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V dc

Product Type

Panel Mount Indicator

Light Output Colour

Blue

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Length

27mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel


Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

• 3mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)

• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced

Approvals

UL

Supplied with

fixing nut, spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy