RS PRO Blue Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination Panel Mount, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.76

(exc. GST)

$41.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.76
10 - 24$37.05
25 - 49$36.12
50 - 99$35.11
100 +$34.26

*price indicative

RS Stock No.:
206-255
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V ac, 24V ac

Light Output Colour

Blue

Current

20mA

Mount Type

Panel Mount

Termination Type

Solder Tab

Bezel Style

Prominent

Standards/Approvals

RoHS

Length

61mm

Mount Hole Size

22 mm

COO (Country of Origin):
GB

LED Indicators, 22mm Mounting


Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.

Features and Benefits:


Bright LED indicator;22 mm Black plastic bezel;IP67 Rated (front panel);Sunlight readable

Note

It is recommended that the spare negative terminal is insulated if not used.

Supplied with

fixing nut and gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy