Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 11 January 2027
- Plus 91 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.78 |
| 25 - 49 | $14.04 |
| 50 - 99 | $13.34 |
| 100 - 499 | $12.67 |
| 500 + | $12.03 |
*price indicative
- RS Stock No.:
- 700-1542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Lead pin or solder lug termination
• Sealed to IP67
• 100000h life expectancy
Approvals
UL
Supplied with
Fixing nut, spring washer and rubber gasket.
Related links
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator, 2V dc Panel Mount
- RS PRO Red Panel Mount Indicator, 2V dc
- RS PRO Red Panel Mount Indicator Lead Wire Termination
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Red Panel Mount Indicator Lead Termination
