RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Termination Panel Mount, Recessed
- RS Stock No.:
- 211-819
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.41 |
| 25 - 49 | $9.12 |
| 50 - 99 | $8.84 |
| 100 - 249 | $8.66 |
| 250 + | $8.50 |
*price indicative
- RS Stock No.:
- 211-819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead | |
| Mount Type | Panel Mount | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 30mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead | ||
Mount Type Panel Mount | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 30mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED indicator, 6mm mounting
Features and Benefits
"3mm tinted diffused epoxy lens
7.0mm bright satin chrome brass bezel
Recessed or prominent style bezel
Mounting hole size: 6.1mm
Solder terminal connection"
Note
The ANODE (+) is the longer of the two leads and the CATHODE (-) is the shorter
Related links
- RS PRO Red Panel Mount Indicator Lead Termination Panel Mount
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Lead Termination
- RS PRO Green Panel Mount Indicator Lead Termination
- RS PRO Yellow Panel Mount Indicator Lead Termination Panel Mount
- RS PRO Red Panel Mount Indicator Lead Wire Termination
- RS PRO Blue Indicator Lead Termination
- RS PRO Green Panel Mount Indicator Lead Termination Panel Mount
