APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series, 22 mm, Wire Termination, IP67 24V dc
- RS Stock No.:
- 287-3751
- Distrelec Article No.:
- 301-54-698
- Mfr. Part No.:
- Q22Y5SZZRGB24E-CA
- Brand:
- APEM
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$144.53
(exc. GST)
$158.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $144.53 | - |
| 2 - 4 | $138.77 | 3% |
| 5 - 9 | $133.43 | 7% |
| 10 - 24 | $128.47 | 11% |
| 25 + | $123.92 | 14% |
*price indicative
- RS Stock No.:
- 287-3751
- Distrelec Article No.:
- 301-54-698
- Mfr. Part No.:
- Q22Y5SZZRGB24E-CA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Wire | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 3.3V | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 50.15mm | |
| Standards/Approvals | RoHS, EN60529 | |
| Series | Q22 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Wire | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 3.3V | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 50.15mm | ||
Standards/Approvals RoHS, EN60529 | ||
Series Q22 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM Ø22 mm panel mount LED indicator features super bright LEDs with a range of color options, perfect for various applications. With robust environmental specifications and high-quality materials, this LED indicator is a reliable choice for your needs.
Ideal for panel mounting with Ø22 mm size
Super bright LED technology for clear visibility
IP67 sealing option for added durability
Available in RGB color options for versatile applications
Long life expectancy of 100,000 hours for reliable performance
Related links
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 28V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 5V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Red IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green IP67, 22 mm
