APEM LED RGB Panel Mount Indicator Q10 Series, 10 mm, Wire Termination, IP67 12V dc
- RS Stock No.:
- 287-3711
- Distrelec Article No.:
- 301-54-645
- Mfr. Part No.:
- Q10F5SZZRGB12E-CA
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.22
(exc. GST)
$83.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.22 |
| 10 - 24 | $73.15 |
| 25 - 49 | $70.35 |
| 50 - 99 | $67.74 |
| 100 + | $65.32 |
*price indicative
- RS Stock No.:
- 287-3711
- Distrelec Article No.:
- 301-54-645
- Mfr. Part No.:
- Q10F5SZZRGB12E-CA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Green, Blue, Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 10.8V | |
| Viewing Angle | 60 ° | |
| Mount Hole Size | 10 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | Parc tested, UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS | |
| Length | 200mm | |
| Series | Q10 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Green, Blue, Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 10.8V | ||
Viewing Angle 60 ° | ||
Mount Hole Size 10 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals Parc tested, UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS | ||
Length 200mm | ||
Series Q10 | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator with a 5 mm colored diffused epoxy lens or 5 mm water clear super bright LEDs. It offers fixed light, flashing, and RGB options, making it versatile for various applications.
Tri-color illumination with red, green, and blue LEDs
Flush style bezel with stainless steel finish
IP67 sealing for protection
Rear epoxy wires for easy installation
Voltage range of 12 VDC for efficient operation
Durable materials for long-lasting performance
Related links
- APEM Q10 Series LED Blue Wire Termination 24V dc 20 mA 10 mm
- APEM Q14 Series Panel Mount LED Indicator Green Wire Termination 12V dc 20 mA
- APEM Q14 Series Panel Mount LED Indicator Red Wire Termination 24V dc 20 mA
- APEM Q16 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 16 mm
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
- APEM Q22 Series Panel Mount LED Indicator Green Wire Termination 24V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 28V dc 40 mA
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator IP67, 10 mm
