EAO LED, Red Indicator 82 Series, 19 mm, Solder Terminal Termination, IP65, IP67 24V ac/dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.54-
10 - 99$30.772%
100 +$25.5319%

*price indicative

RS Stock No.:
247-8939
Distrelec Article No.:
303-16-361
Mfr. Part No.:
82-5551.0114 
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Natural

Product Type

Indicator

Sub Type

LED

Terminal Type

Solder Terminal

LED Colour

Red

IP Rating

IP65, IP67

Mount Hole Size

19 mm

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

cUL, CB, UL, CCC

Series

82

Lens Finish

Anodised

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Each
$35.35
Each
$35.35
Each
$31.54
Each
$28.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy