EAO LED, Blue Indicator 82 Series, 19 mm, Solder Terminal Termination, IP65, IP67 24V ac/dc
- RS Stock No.:
- 247-8851
- Mfr. Part No.:
- 82-5151.0124
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.54 | - |
| 10 - 99 | $30.77 | 2% |
| 100 + | $25.52 | 19% |
*price indicative
- RS Stock No.:
- 247-8851
- Mfr. Part No.:
- 82-5151.0124
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Silver | |
| Product Type | Indicator | |
| Sub Type | LED | |
| Terminal Type | Solder Terminal | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Mount Hole Size | 19 mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | CB, CCC, UL, cUL | |
| Series | 82 | |
| Lens Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Silver | ||
Product Type Indicator | ||
Sub Type LED | ||
Terminal Type Solder Terminal | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Mount Hole Size 19 mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals CB, CCC, UL, cUL | ||
Series 82 | ||
Lens Finish Stainless Steel | ||
- COO (Country of Origin):
- CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
0.5 x 2.8 mm solder terminals
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP67, 19 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP67, 19 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP67, 19 mm
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP67, 19 mm
- EAO 82 Series Solder Terminal Termination 12V ac/dc IP67, 19 mm
- EAO 82 Series Green Indicator IP65 19 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP65, 19 mm
- EAO 82 Series Solder Terminal Termination 24V ac/dc IP67, 16 mm
