EAO LED, Blue Indicator 82 Series, 19 mm, Solder Terminal Termination, IP65, IP67 12V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.54
10 - 99$30.77
100 +$25.51

*price indicative

RS Stock No.:
247-8940
Distrelec Article No.:
303-16-362
Mfr. Part No.:
82-5551.0123
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Natural

Product Type

Indicator

Sub Type

LED

LED Colour

Blue

Terminal Type

Solder Terminal

IP Rating

IP65, IP67

Mount Hole Size

19 mm

Maximum Supply Voltage

12V ac/dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

UL, CCC, CB, cUL

Series

82

Lens Finish

Anodised

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy