EAO LED, Blue Indicator 82 Series, 16 mm, Solder Terminal Termination, IP65, IP67 24V ac/dc

Get a bulk buy discount

Add 10 more to save $7.00

View bulk pricing options

Subtotal (1 unit)*

$30.12

(exc. GST)

$33.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$30.12-
10 - 99$29.42$7.00
100 +$24.38$574.00

*price indicative

RS Stock No.:
247-8819
Distrelec Article No.:
303-16-248
Mfr. Part No.:
82-4551.0124
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Natural

Product Type

Indicator

Sub Type

LED

Terminal Type

Solder Terminal

LED Colour

Blue

IP Rating

IP65, IP67

Mount Hole Size

16 mm

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

cUL, UL, CCC, CB

Series

82

Lens Finish

Anodised

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links