Eaton Green BA9 Indicator A22 Series, 30V
- RS Stock No.:
- 230-4476
- Mfr. Part No.:
- 261363 A22-LED-G
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$239.22
(exc. GST)
$263.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $23.922 | $239.22 |
*price indicative
- RS Stock No.:
- 230-4476
- Mfr. Part No.:
- 261363 A22-LED-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 30V | |
| Product Type | Indicator | |
| Light Output Colour | Green | |
| Lamp Base | BA9 | |
| Current | 15mA | |
| Mount Type | Surface | |
| Length | 0μm | |
| Standards/Approvals | IEC/EN 61439, EN 60064 | |
| Series | A22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 30V | ||
Product Type Indicator | ||
Light Output Colour Green | ||
Lamp Base BA9 | ||
Current 15mA | ||
Mount Type Surface | ||
Length 0μm | ||
Standards/Approvals IEC/EN 61439, EN 60064 | ||
Series A22 | ||
The Eaton A22 LED light elements as a replacement or for converting to LED technology.
0.75 to 2.5 mm2 terminal capacities solid
Green in colour
Note
Eaton formerly known as Moeller
Related links
- Eaton Flush Surface Mount Green LED Indicator IP69K 12 V, 30V ac/dc
- Eaton Green LED Indicator Lamp Single Chip, 30V
- Schneider Electric Green LED Indicator Lamp, BA9 Base
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton M22 Series Light Block 30 V ac/dc, Green Light
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Schneider Electric Green LED Reflector Lamp, BA9 Base
- Marl Green Indicator Lamp Single Chip 4.9 mm Diameter, 23000mcd
