CML Innovative Technologies LED Prominent Panel Indicator, Green Panel Mount Indicator, 8 mm, Tab Termination, IP67 24V
- RS Stock No.:
- 220-5442
- Distrelec Article No.:
- 301-20-767
- Mfr. Part No.:
- 19040351
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 50 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 664 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.97 | - |
| 50 - 99 | $7.89 | $4.00 |
| 100 + | $7.51 | $46.00 |
*price indicative
- RS Stock No.:
- 220-5442
- Distrelec Article No.:
- 301-20-767
- Mfr. Part No.:
- 19040351
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 22mA | |
| Sub Type | LED Prominent Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 44mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 22mA | ||
Sub Type LED Prominent Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 44mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies, Green, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 24VDC supply voltage.
It has green LED colour
It is IP67 rated
Related links
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V dc 22 mA,
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V 15 mA
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 12V 25 mA
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies 190BX Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V 13 mA
- CML Innovative Technologies 190 ax Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies 1950X Series LED Prominent Panel Indicator Tab Termination
