CML Innovative Technologies LED Recessed Panel Indicator, Blue Panel Mount Indicator 1905X Series, 8 mm, Wire
- RS Stock No.:
- 224-3576
- Mfr. Part No.:
- 19051007
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.02
(exc. GST)
$15.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.02 | - |
| 10 - 99 | $13.84 | 1% |
| 100 + | $12.97 | 7% |
*price indicative
- RS Stock No.:
- 224-3576
- Mfr. Part No.:
- 19051007
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED Recessed Panel Indicator | |
| Terminal Type | Wire | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 3.8V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 3.8V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 45mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 18mm | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED Recessed Panel Indicator | ||
Terminal Type Wire | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Supply Voltage 3.8V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 3.8V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 45mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 18mm | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has blue colour LED with 3.8V forward voltage. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination 2V,
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 2V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 2V 20
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V dc 20 mA,
