CML Innovative Technologies LED Recessed Panel Indicator, Green Panel Mount Indicator 1905X Series, 8 mm, Tab
- RS Stock No.:
- 224-3577
- Mfr. Part No.:
- 19051251
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.58 | - |
| 10 - 99 | $11.44 | 1% |
| 100 + | $10.71 | 7% |
*price indicative
- RS Stock No.:
- 224-3577
- Mfr. Part No.:
- 19051251
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 25mA | |
| Sub Type | LED Recessed Panel Indicator | |
| LED Colour | Green | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Length | 32mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 25mA | ||
Sub Type LED Recessed Panel Indicator | ||
LED Colour Green | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Length 32mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has green colour LED with 12Vdc rating and 25mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 2V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 2V 20
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination 2V,
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination
