CML Innovative Technologies Recessed Bezel Panel Indicator, Blue Panel Mount Indicator, 8 mm, Tab Termination, IP67 24V
- RS Stock No.:
- 224-3570
- Distrelec Article No.:
- 301-20-774
- Mfr. Part No.:
- 19050357
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.11 |
| 10 - 99 | $13.95 |
| 100 + | $13.29 |
*price indicative
- RS Stock No.:
- 224-3570
- Distrelec Article No.:
- 301-20-774
- Mfr. Part No.:
- 19050357
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Recessed Bezel Panel Indicator | |
| LED Colour | Blue | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 60mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Recessed Bezel Panel Indicator | ||
LED Colour Blue | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 60mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has blue colour LED with 24Vdc forward voltage at 20mA. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V dc 20 mA,
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V 20 mA
- CML Innovative Technologies 1927X Series Standard Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V dc 20 mA,
