RS PRO Green Panel Mount Indicator, 10.8V dc, 13.2 V dc, 20mA, Lead Wire Termination, IP67, Prominent
- RS Stock No.:
- 171-3756
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.93
(exc. GST)
$50.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.93 |
| 5 + | $41.34 |
*price indicative
- RS Stock No.:
- 171-3756
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10.8, 13.2V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 13.5mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 10.8, 13.2V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 13.5mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish.
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools
Related links
- RS PRO Green Panel Mount Indicator 13.2 V dc IP67
- RS PRO White Panel Mount Indicator 13.2 V dc IP67
- RS PRO Red Panel Mount Indicator 13.2 V dc IP67
- RS PRO Blue Panel Mount Indicator 13.2 V dc IP67
- RS PRO Yellow Panel Mount Indicator 13.2 V dc IP67
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Prominent
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Flush
- RS PRO Orange Panel Mount Indicator 13.2 V dc Recessed

