RS PRO Orange Panel Mount Indicator, 10.8V dc, 13.2 V dc, 20mA, IP67, Recessed

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.80

(exc. GST)

$17.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$15.80-
15 - 49$15.531%
50 - 99$15.154%
100 - 249$14.746%
250 +$14.359%

*price indicative

RS Stock No.:
843-2449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

10.8V dc, 13.2V dc

Product Type

Panel Mount Indicator

Light Output Colour

Orange

Current

20mA

IP Rating

IP67

Bezel Style

Recessed

Length

27mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

RS Pro 6 mm LED Indicators, Tab Termination


Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Features and Benefits


• 3 mm coloured diffused epoxy lens

• 2 mm x 0.5 mm blade terminations

• Solder tab blade terminals

• Connection tabs are colour coded for polarity (gold +ve, silver -ve)

• Various voltage ratings

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?


LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?


Each indicator is fully supplied with a fixing nut and spring washer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy