RS PRO Red Panel Mount Indicator, 10.8V dc, 13.2 V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 139-3349
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.94
(exc. GST)
$42.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $38.94 | - |
| 15 - 49 | $37.80 | 2% |
| 50 - 99 | $36.65 | 5% |
| 100 - 499 | $35.88 | 7% |
| 500 + | $29.53 | 24% |
*price indicative
- RS Stock No.:
- 139-3349
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 10.8V dc, 13.2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 17.2mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 10.8V dc, 13.2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 17.2mm | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- GB
Stainless Steel 316L bezel finish
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
Panel Mount LED indicator with 5 mm colored diffused epoxy lens or 5 mm water clear super bright LEDs
Related links
- RS PRO Red Panel Mount Indicator 13.2 V dc IP67
- RS PRO Green Panel Mount Indicator 13.2 V dc IP67
- RS PRO White Panel Mount Indicator 13.2 V dc IP67
- RS PRO Blue Panel Mount Indicator 13.2 V dc IP67
- RS PRO Yellow Panel Mount Indicator 13.2 V dc IP67
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Prominent
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Flush
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
