RS PRO Orange Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 124-6422
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.37
(exc. GST)
$32.31
(inc. GST)
- RS Stock No.:
- 124-6422
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Orange | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Standards/Approvals | UL | |
| Length | 32.7mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Orange | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Standards/Approvals UL | ||
Length 32.7mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
Related links
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Orange Panel Mount Indicator 20mA IP67, Prominent
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Orange Panel Mount Indicator Solder Lug Termination Flush
- RS PRO Orange Panel Mount Indicator 3mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 3.3 V dc Lead Wire Termination Flush

