RS PRO Orange Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 124-6419
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.37
(exc. GST)
$32.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 February 2027
- Plus 87 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $29.37 |
| 15 - 49 | $28.74 |
| 50 - 99 | $27.84 |
| 100 - 199 | $27.18 |
| 200 + | $26.58 |
*price indicative
- RS Stock No.:
- 124-6419
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 32.7mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 32.7mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
Related links
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Orange Panel Mount Indicator 20mA IP67, Prominent
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Orange Panel Mount Indicator Solder Lug Termination Flush
- RS PRO Orange Panel Mount Indicator 3mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 3.3 V dc Lead Wire Termination Flush
